Print Page
52 In Stock
95 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.070 |
| 25+ | $75.360 |
| 50+ | $70.910 |
| 100+ | $69.000 |
| 250+ | $67.100 |
Price for:Each
Minimum: 1
Multiple: 1
$81.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01033Copy
Newark Part No.25AJ2543
Product Range2192Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range2192Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.7mm
Product Range
2192Y
No. of Conductors
2Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

