Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELL0223Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AK4323
Product RangePro Elec Euro 12V Power Supplies
Your Part Number
762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 5+ | $12.580 |
| 10+ | $12.000 |
| 25+ | $11.180 |
| 50+ | $10.420 |
| 100+ | $9.710 |
| 250+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0223Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AK4323
Product RangePro Elec Euro 12V Power Supplies
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangePro Elec Euro 12V Power Supplies
External WidthEU
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec Euro 12V Power Supplies
Plug Type
EU
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
External Width
EU
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
