Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No2075119Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06W0758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.560 |
| 25+ | $34.950 |
| 50+ | $33.450 |
| 100+ | $31.710 |
| 250+ | $30.330 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$36.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075119Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06W0758
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions5mm x 20mm
Cable Diameter Max7mm
Cable Diameter Min4mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
5mm x 20mm
Cable Diameter Min
4mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
