Print Page
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.540 |
| 5+ | $317.450 |
| 10+ | $286.470 |
| 25+ | $275.200 |
| 50+ | $252.650 |
| 100+ | $234.800 |
Price for:Each
Minimum: 1
Multiple: 1
$362.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3183VR 0.75 FLEXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M5348
Product Range3183VR
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter7.7mm
Voltage Rating300V
Product Range3183VR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.7mm
Product Range
3183VR
No. of Conductors
3Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
Rubber
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 3183VR 0.75 FLEX
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

