Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.110 |
| 10+ | $220.310 |
| 25+ | $208.460 |
| 50+ | $202.540 |
| 100+ | $196.620 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$234.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No78/.15X2 100.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK5563
Product Range781
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size78 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.6mm
Voltage Rating-
Product Range781
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
781
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
78 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

