Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No872205STLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62M3112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 5+ | $15.700 |
| 10+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No872205STLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62M3112
Technical Datasheet
Panel TypeRack Panel
Rack U Height0.5U
Panel MaterialSteel
Body ColorBlack
For Use WithEnclosures
External Height - Metric-
External Width - Metric483mm
External Height - Imperial-
External Width - Imperial19.02"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
To Be Advised
Rack U Height
0.5U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
