Print Page
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.290 |
| 10+ | $28.850 |
| 25+ | $27.250 |
| 50+ | $25.660 |
| 100+ | $21.100 |
| 250+ | $15.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoLHS6-2TW/8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R2904
Product RangeLHS
Technical Datasheet
Marker TypePre Printed Heat Shrinkable Sleeve
Legend8
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions5mm x 10mm
I.D. Max6mm
I.D. Min2mm
Shrink Ratio3:1
Product RangeLHS
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5mm x 10mm
I.D. Min
2mm
Product Range
LHS
Legend
8
Marker Colour
White
I.D. Max
6mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LHS6-2TW/8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

