Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSH5008-25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2815
Your Part Number
3 In Stock
275 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 100+ | $3.450 |
| 250+ | $3.200 |
| 500+ | $3.020 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5008-25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2815
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourCream
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
