Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC5153Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50N476
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $159.760 |
| 5+ | $129.580 |
| 10+ | $112.510 |
| 25+ | $99.420 |
| 100+ | $88.600 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$159.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5153Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50N476
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter38.1mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC5153 is a black Fray-resistant Expandable Sleeving. The sleeving is made of polyethylene terephthalate(PET) material.
- 1.38gms/cc Specific gravity
- -40 to 125°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
38.1mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
