Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSRF-10Copy
Newark Part No.46N7804
Technical Datasheet
Accessory TypeStrain Relief Bushing, Flat Style
For Use WithSPT-1 and SPT-2 Flat Cable
No. of Positions-
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SRF-10 is a Strain Relief Bushing made of black heat stabilized nylon body. Suitable for use with SPT-1, SPT-2 and HPN flat cables.
- 105°C Rated temperature
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Bushing, Flat Style
No. of Positions
-
Product Range
-
For Use With
SPT-1 and SPT-2 Flat Cable
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
