Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02015Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7645
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02015Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7645
Current Rating-
Pin Diameter2.5mm
Barrel Length-
Connector Mounting-
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
