Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03801Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AJ0950
Product RangePro Signal Panel Mount USB Adaptor Leads
Your Part Number
725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 100+ | $3.410 |
| 250+ | $3.160 |
| 500+ | $2.920 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03801Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AJ0950
Product RangePro Signal Panel Mount USB Adaptor Leads
Technical Datasheet
Connector Type AUSB 2.0 B Socket, Panel Mount
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial0.44ft
Cable Length - Metric135mm
Jacket ColorBlack
Product RangePro Signal Panel Mount USB Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 B Socket, Panel Mount
Cable Length - Imperial
0.44ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
135mm
Product Range
Pro Signal Panel Mount USB Adaptor Leads
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
