Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91469Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AC8494
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 50+ | $22.240 |
| 100+ | $20.380 |
| 250+ | $18.940 |
| 500+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91469Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AC8494
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric12m
Cable Length - Imperial39ft
USB StandardUSB 2.0
Jacket ColorBeige
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
39ft
Jacket Color
Beige
Product Range
-
Cable Length - Metric
12m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
