Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91480Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AH2213
Your Part Number
174 In Stock
425 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 50+ | $12.780 |
| 100+ | $11.990 |
| 250+ | $11.300 |
| 500+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91480Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AH2213
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed USB Type-C cable with USB 3.1 Gen 2 specification; features USB-C male to USB-A male connectors. Suitable for smartphones, tablets and other devices fitted with the USB-C connector.
- Supports data transfer rates up to 10Gb/s
- Reversible Type-C connector
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
