Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-15U19999CLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29M9101
Product Range96 - 3100 Series
Also Known As7-1611021-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $118.060 |
| 100+ | $85.500 |
| 250+ | $75.980 |
Price for:Each
Minimum: 50
Multiple: 50
$5,903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-15U19999CLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29M9101
Product Range96 - 3100 Series
Also Known As7-1611021-7
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive30A
Switching Current AC325A
Product Range96 - 3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
96 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
3hp
Switching Current AC3
25A
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
