Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No9400-01Q1999Copy
Newark Part No.97M6340
Product Range9400 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No9400-01Q1999Copy
Newark Part No.97M6340
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO DM
Coil Voltage24VAC
Contact Current25A
Product Range9400 Series
Relay MountingScrew
Coil TypeAC
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NO DM
Contact Current
25A
Relay Mounting
Screw
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VAC
Product Range
9400 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
