Print Page
PK-612NA
Electrician Repair Tool Kit, 110 V, Tweezer/Wrench/Pump/Alignment Tool/Screwdrivers/Pliers/Tool Bag
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | PK-612NACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK1235 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 8+ | $116.900 |
| 16+ | $106.110 |
| 32+ | $104.550 |
| 56+ | $101.980 |
| 104+ | $96.840 |
Price for:1 Kit
Minimum: 8
Multiple: 8
$935.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | PK-612NACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK1235 |
| Technical Datasheet | |
| Kit Contents | Tweezer, Wrench, Pump, Alignment Tool, Extractor, Pen Solder, Screwdrivers, Pliers, Knife, Tool Bag |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Electrician repair tool kit (110V) with NEMA plug
- Measurement (L x W x H) is 13.3inch x 8.74inch x 2.36inch
Contents
Super fine tip straight tweezer (120mm), Adjustable wrench 6", 7 in 1 tool for AWG18/16/14/12/10, Desoldering pump, Alignment tool (200mm/2.0mm), IC extractor, Pen solder 63%, 3 prong holder, Brush black handle, Pro-soft screwdriver (-3.0 3.0x75mm, +#0 3.0x75mm, -5 5x75mm, +#1 5x75mm, -6 6x100mm, +#2 6x100mm), Utility knife, Folding type hex key set ("), Long nose plier (132mm), Diagonal cutting plier (109mm), Ceramic soldering iron (110V), Tool bag.
Technical Specifications
| Kit Contents | Tweezer, Wrench, Pump, Alignment Tool, Extractor, Pen Solder, Screwdrivers, Pliers, Knife, Tool Bag |
|---|---|
| Plug Type | - |
| Product Range | - |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
