Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No39131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89M3484
Product RangePlastek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89M3484
Product RangePlastek Series
Technical Datasheet
ESD Storage Type-
External Height - Imperial2"
External Height - Metric51mm
External Width - Imperial13.38"
External Width - Metric340mm
External Depth - Imperial23.5"
External Depth - Metric597mm
Product RangePlastek Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 597mm x 340mm x 51mm (23-1/2in x 13-3/8in x 2in) plastek lid
- Provides physical protection with conductive material providing reliable path-to-ground
- Rolled over side construction (double thickness) for greater strength
- Conductive material 1 x 10^2 to <lt/> 1 x 10^5ohm provides reliable path-to-ground
- Superior strength and durability; made from extruded, high impact polypropylene materials
- Chemical and moisture resistant
- Ideal for use where corrugated and/or paper products cannot be used
- Economical alternative to injection moulded products
- Reusable, ensuring best value
Technical Specifications
ESD Storage Type
-
External Height - Metric
51mm
External Width - Metric
340mm
External Depth - Metric
597mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2"
External Width - Imperial
13.38"
External Depth - Imperial
23.5"
Product Range
Plastek Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
