Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.900 |
Price for:Each
Minimum: 1
Multiple: 1
$92.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47027
Newark Part No.40K5898
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPolyimide Film
Tape Length - Metric32.918m
Tape Length - Imperial36yard
Tape ColourBrown
Roll Length - Imperial36yard
Roll Length - Metric32.918m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Type
Sealing
Tape Length - Metric
32.918m
Tape Colour
Brown
Roll Length - Metric
32.918m
Tape Width - Metric
12.7mm
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Polyimide Film
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
