Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPROXXON
Manufacturer Part NoMC 200Copy
Newark Part No.80Y3271
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m40N-m to 200N-m
Drive Size - Metric12.5mm
Drive Size - Imperial0.5"
Overall Length530mm
Overall Length530mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
40N-m to 200N-m
Drive Size - Imperial
0.5"
Overall Length
530mm
SVHC
To Be Advised
Torque Range ft-lb
-
Drive Size - Metric
12.5mm
Overall Length
530mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
