Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2630-T-WP-LW250-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM8334
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 25+ | $7.850 |
| 100+ | $7.100 |
| 250+ | $6.480 |
| 500+ | $6.360 |
| 1000+ | $6.220 |
| 2500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2630-T-WP-LW250-RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM8334
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Supply Voltage Max14VDC
Resonant Frequency3kHz
Operating Current Max35mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
14VDC
Operating Current Max
35mA
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
3kHz
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
