Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAPR050SO-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM8409
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $5.570 |
| 25+ | $5.100 |
| 50+ | $4.710 |
| 100+ | $4.630 |
| 500+ | $4.030 |
| 1000+ | $3.820 |
| 2500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPR050SO-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM8409
Technical Datasheet
Driver TypePassive Radiator
External Diameter - Metric37mm
Impedance-
Power Rating Nom-
Resonant Frequency78Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval
External Diameter - Imperial1.46"
Product Dimensions50 mm x 37 mm x 3.35 mm
Frequency Range-
Temperature GradeStandard
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingBare Mount
External Depth - Metric3.35mm
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Passive Radiator
Impedance
-
Resonant Frequency
78Hz
Speaker Shape
Oval
Product Dimensions
50 mm x 37 mm x 3.35 mm
Temperature Grade
Standard
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Imperial
0.14"
External Diameter - Metric
37mm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.46"
Frequency Range
-
IP Rating
IP67
Product Range
-
External Depth - Metric
3.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
