Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.410 |
| 25+ | $4.130 |
| 50+ | $3.820 |
| 100+ | $3.450 |
| 500+ | $3.170 |
| 1000+ | $2.850 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608MR-4-RCopy
Newark Part No.02AM8554
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom800mW
Resonant Frequency450Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.3mm
Frequency Range450Hz to 20kHz
Frequency Response Min450Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.3mm
External Depth - Imperial0.17"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.3mm
Frequency Response Min
450Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.3mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.42"
Frequency Range
450Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.17"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
