Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part No23Z104SMNLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1020+ | $2.660 |
| 2040+ | $2.600 |
| 3060+ | $2.550 |
| 5100+ | $2.510 |
| 10200+ | $2.450 |
| 25500+ | $2.390 |
| 51000+ | $2.340 |
| 102000+ | $2.280 |
Price for:Each
Minimum: 1020
Multiple: 1020
$2,713.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part No23Z104SMNLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AK3651
Technical Datasheet
DC Current Rating300mA
Inductance68µH
DC Resistance Max0.2ohm
Product Range-
Impedance-
Inductor Case / Package-
Product Length6.09mm
Product Width9.39mm
Product Height5.71mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.2ohm
Impedance
-
Product Length
6.09mm
Product Height
5.71mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
68µH
Product Range
-
Inductor Case / Package
-
Product Width
9.39mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
