Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505202R2MV1
Newark Part No.53AK1687
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.443 |
| 10000+ | $0.410 |
| 20000+ | $0.381 |
| 30000+ | $0.355 |
| 50000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1000
$2,658.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505202R2MV1
Newark Part No.53AK1687
Product RangeBMMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0501ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0501ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA000505202R2MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate