Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606301R0MV1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72AK1568RL
Cut Tape72AK1568
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.619 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.619 |
| 10+ | $0.514 |
| 15+ | $0.493 |
| 25+ | $0.473 |
| 50+ | $0.452 |
| 125+ | $0.431 |
| 250+ | $0.430 |
| 500+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000606301R0MV1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72AK1568RL
Cut Tape72AK1568
Product RangeBMMA Series
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.01ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
11A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMMA000606301R0MV1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
