Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000505154R7MA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN0110
Product RangeBMRB Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 25+ | $0.879 |
| 100+ | $0.809 |
| 250+ | $0.721 |
| 500+ | $0.650 |
| 1000+ | $0.566 |
| 2500+ | $0.491 |
| 5000+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000505154R7MA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN0110
Product RangeBMRB Series
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeBMRB Series
Inductor Case / Package-
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMRB Series
DC Resistance Max
0.106ohm
Product Length
5.7mm
Product Height
1.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMRB000505154R7MA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
