Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH001005053N9SCS Multilayer Inductor, 3.9 nH, 0.18 ohm, 6.1 GHz, 400 mA, 0402 [1005 Metric], BSCH Series](https://canada.newark.com/productimages/standard/en_US/62AK3577-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005053N9SCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK3744
Re-Reel62AK3583
Cut Tape62AK3583
Product RangeBSCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 90000 | $0.020 | $1,800.00 |
| Total Price | $1,800.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.020 |
| 270000+ | $0.018 |
| 450000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005053N9SCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK3744
Re-Reel62AK3583
Cut Tape62AK3583
Product RangeBSCH Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.18ohm
Self Resonant Frequency6.1GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.18ohm
DC Current Rating
400mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
