Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCQ000603033N9B00 Multilayer Inductor, 3.9 nH, 0.41 ohm, 7.7 GHz, 350 mA, 0201 [0603 Metric], BSCQ Series](https://canada.newark.com/productimages/standard/en_US/62AK3599-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603033N9B00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel53AK4228
Cut Tape62AK3601
Product RangeBSCQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 90000 | $0.036 | $3,240.00 |
| Total Price | $3,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 90000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603033N9B00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel53AK4228
Cut Tape62AK3601
Product RangeBSCQ Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.41ohm
Self Resonant Frequency7.7GHz
DC Current Rating350mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
7.7GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.41ohm
DC Current Rating
350mA
Product Range
BSCQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
