Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6158NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel54AK5363
Re-Reel65AK0739
Cut Tape65AK0739
Product RangeBX615xNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $4.760 | $3,808.00 |
| Total Price | $3,808.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $4.760 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.260 |
| 2400+ | $4.210 |
| 4000+ | $4.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6158NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel54AK5363
Re-Reel65AK0739
Cut Tape65AK0739
Product RangeBX615xNL Series
Technical Datasheet
Turns Ratio1:1:1
Insertion Loss1.2dB
DC Resistance0.065ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBX615xNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.065ohm
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
BX615xNL Series
Insertion Loss
1.2dB
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BX6158NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
