Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R0BB472Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel90AK4762RL
Cut Tape90AK4762
Product RangeX2Y Series
Your Part Number
4,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.407 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.407 |
| 100+ | $0.361 |
| 250+ | $0.336 |
| 500+ | $0.297 |
| 1000+ | $0.267 |
| 2500+ | $0.248 |
| 5000+ | $0.231 |
| 10000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R0BB472Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel90AK4762RL
Cut Tape90AK4762
Product RangeX2Y Series
Capacitance4700pF
Voltage Rating100VDC
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
X2Y Series
Alternatives for CX0603MRX7R0BB472
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
