Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX6098FNLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2813
Re-Reel51AK2812
Cut Tape51AK2812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.920 | $3,460.00 |
| Total Price | $3,460.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.920 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.170 |
| 800+ | $6.000 |
| 1600+ | $5.640 |
| 2400+ | $5.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX6098FNLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2813
Re-Reel51AK2812
Cut Tape51AK2812
Technical Datasheet
Compatible With1000 Base-T PoE
No. of Ports1 Port
Turns Ratio0.6
Inductance120µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T PoE
Turns Ratio
0.6
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
