Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLP800SMA3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AC3107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $185.710 |
| 25+ | $173.340 |
| 100+ | $160.950 |
| 250+ | $148.570 |
| 500+ | $140.310 |
| 1000+ | $130.410 |
Price for:Each
Minimum: 20
Multiple: 1
$3,714.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLP800SMA3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AC3107
Technical Datasheet
Antenna TypeDome
Frequency Min806MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain2.14dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Dome
Frequency Max
960MHz
Gain
2.14dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
806MHz
Antenna Mounting
SMA Connector
Input Power
100W
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
