Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG2400/71DMNCopy
Newark Part No.10AN3198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.250 |
| 5+ | $47.720 |
| 10+ | $45.290 |
| 25+ | $41.040 |
| 50+ | $37.350 |
| 100+ | $36.560 |
| 250+ | $34.360 |
Price for:Each
Minimum: 1
Multiple: 1
$50.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG2400/71DMNCopy
Newark Part No.10AN3198
Technical Datasheet
Antenna Band-
Antenna TypeSISO, Monopole
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
VSWR2, 2.5
Gain5.3dBi, 7.8dBi
Antenna MountingN Connector
Product Range-
ProtocolDSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7
Antenna Case / Package45.5mm x 62.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omni
SVHCTo Be Advised
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
Gain
5.3dBi, 7.8dBi
Product Range
-
Antenna Case / Package
45.5mm x 62.84mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Antenna Type
SISO, Monopole
VSWR
2, 2.5
Antenna Mounting
N Connector
Protocol
DSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omni
Technical Docs (1)
Alternatives for LPTNG2400/71DMN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
