Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HLR-2700MV/KA-12VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN3905
Product RangeN1HLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.760 |
| 5+ | $128.020 |
| 10+ | $118.970 |
| 25+ | $108.010 |
| 50+ | $102.730 |
| 100+ | $100.240 |
Price for:Each
Minimum: 1
Multiple: 1
$151.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoN1HLR-2700MV/KA-12VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN3905
Product RangeN1HLR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range10.8V to 13.2V
Measured Current-
AccuracyClass 0.5
Current Sensor TechnologyRogowski Coil
Sensor MountingScrew Mount
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeN1HLR Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
-
Current Sensor Technology
Rogowski Coil
Operating Temperature Min
-20°C
Product Range
N1HLR Series
Supply Voltage Range
10.8V to 13.2V
Accuracy
Class 0.5
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
