Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0584ANLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK3248
Product RangeGDIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 480+ | $6.500 |
| 500+ | $6.030 |
| 1000+ | $5.670 |
Price for:Each
Minimum: 480
Multiple: 480
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0584ANLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK3248
Product RangeGDIC
Technical Datasheet
Turns Ratio1:1:1
Inductance650µH
DC Resistance0.71ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.71ohm
Transformer Mounting
Through Hole
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
650µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (2)
Alternatives for P0584ANL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
