Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0185NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2881
Cut Tape51AK2880
Product RangeGDIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $2.770 | $2,493.00 |
| Total Price | $2,493.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $2.770 |
| 1800+ | $2.560 |
| 2700+ | $2.500 |
| 4500+ | $2.460 |
| 9000+ | $2.400 |
| 22500+ | $2.350 |
| 45000+ | $2.310 |
| 90000+ | $2.250 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.970 |
| 1800+ | $2.880 |
| 2700+ | $2.830 |
| 4500+ | $2.750 |
| 9000+ | $2.700 |
| 22500+ | $2.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0185NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AK2881
Cut Tape51AK2880
Product RangeGDIC
Technical Datasheet
Turns Ratio0.6
Inductance980µH
DC Resistance0.88ohm
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.88ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
980µH
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
