Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0297NLT
Newark Part No.
Re-Reel51AK2882
Cut Tape51AK2882
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $3.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA0297NLT
Newark Part No.
Re-Reel51AK2882
Cut Tape51AK2882
Technical Datasheet
Turns Ratio2:1:1
Inductance1.2mH
DC Resistance0.91ohm
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
0.91ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
1.2mH
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for PA0297NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate