Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1137NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9326
Re-Reel64AC9325
Cut Tape64AC9325
Product RangePTFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $4.030 | $2,418.00 |
| Total Price | $2,418.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $4.030 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $4.780 |
| 2000+ | $4.610 |
| 4000+ | $4.350 |
| 8000+ | $4.130 |
| 12000+ | $4.010 |
| 20000+ | $3.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1137NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9326
Re-Reel64AC9325
Cut Tape64AC9325
Product RangePTFC
Technical Datasheet
PCB Transformer TypeHigh Frequency
Inductance126µH
Primary Voltages-
Secondary Voltages-
Power Rating60W
Frequency Range200kHz
Winding Type-
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePTFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Frequency
Primary Voltages
-
Power Rating
60W
Winding Type
-
Isolation Voltage
1.5kV
Product Range
PTFC
Inductance
126µH
Secondary Voltages
-
Frequency Range
200kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
