Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2742NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK2930
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1450+ | $1.450 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1450
Multiple: 1450
$2,102.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2742NLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK2930
Product RangeCMTC
Technical Datasheet
DC Current Rating1A
Inductance397µH
DC Resistance Max0.092ohm
Product RangeCMTC
Impedance1.5kohm
Inductor Case / Package-
Product Length9.14mm
Product Width8.89mm
Product Height7.87mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.092ohm
Impedance
1.5kohm
Product Length
9.14mm
Product Height
7.87mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
397µH
Product Range
CMTC
Inductor Case / Package
-
Product Width
8.89mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
