Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2746NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2934
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $1.550 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1400
Multiple: 1400
$2,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2746NLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2934
Product RangeCMTC
Technical Datasheet
DC Current Rating6Arms
Inductance96µH
DC Resistance Max4300µohm
Product RangeCMTC
Impedance350ohm
Common Mode Filter Case13.2mm x 13.2mm x 5.6mm
Product Length13.2mm
Product Width13.2mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6Arms
DC Resistance Max
4300µohm
Impedance
350ohm
Product Length
13.2mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
96µH
Product Range
CMTC
Common Mode Filter Case
13.2mm x 13.2mm x 5.6mm
Product Width
13.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
