Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2752NLCopy
Newark Part No.51AK2938
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.880 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1200
Multiple: 30
$2,256.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2752NLCopy
Newark Part No.51AK2938
Product RangeCMTC
Technical Datasheet
DC Current Rating1.4Arms
Inductance10.15mH
DC Resistance Max0.21ohm
Product RangeCMTC
Common Mode Filter Case19.6mm x 17mm x 9.9mm
Impedance27.5kohm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.4Arms
DC Resistance Max
0.21ohm
Common Mode Filter Case
19.6mm x 17mm x 9.9mm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10.15mH
Product Range
CMTC
Impedance
27.5kohm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
