Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.105NLT
Newark Part No.54AK8679
Product RangePA4309.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
2000+ | $0.850 |
4000+ | $0.763 |
6000+ | $0.736 |
10000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 500
$2,975.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.105NLT
Newark Part No.54AK8679
Product RangePA4309.XXXNL Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)1.08A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.19A
Product RangePA4309.XXXNL Series
Inductor Case / Package-
DC Resistance Max3.915ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
PA4309.XXXNL Series
DC Resistance Max
3.915ohm
Product Length
12.8mm
Product Height
7mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4309.105NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate