Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6021RL
Cut Tape61AC6021
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $4.170 | $2,502.00 |
| Total Price | $2,502.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $4.170 |
| 1200+ | $4.090 |
| 1800+ | $4.000 |
| 3000+ | $3.920 |
| 6000+ | $3.840 |
| 15000+ | $3.750 |
| 30000+ | $3.670 |
| 60000+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC6021RL
Cut Tape61AC6021
Product RangePIMA
Inductance33µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Product RangePIMA
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
DC Resistance Max
0.037ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
Product Range
PIMA
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
