Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.222NLT
Newark Part No.62AC9519
Product RangePA5003.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4000+ | $1.510 |
6000+ | $1.460 |
10000+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$6,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.222NLT
Newark Part No.62AC9519
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangePA5003.XXXNLT Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA5003.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
9.7A
Saturation Current (Isat)
10A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.0145ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for PA5003.222NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate