Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.205NLTCopy
Newark Part No.
Full Reel54AK9038
Re-Reel68AK1395
Cut Tape68AK1395
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 630 | $4.880 | $3,074.40 |
| Total Price | $3,074.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $4.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 2000+ | $4.880 |
| 4000+ | $4.610 |
| 8000+ | $4.350 |
| 12000+ | $4.240 |
| 20000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.205NLTCopy
Newark Part No.
Full Reel54AK9038
Re-Reel68AK1395
Cut Tape68AK1395
Product RangeCMSC
Technical Datasheet
DC Current Rating20A
Inductance220µH
DC Resistance Max2600µohm
Product RangeCMSC
Impedance1.09kohm
Inductor Case / Package-
Product Length19.5mm
Product Width19.8mm
Product Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
20A
DC Resistance Max
2600µohm
Impedance
1.09kohm
Product Length
19.5mm
Product Height
19.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
19.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for PA5140.205NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
