Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.405NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AK9040
Cut Tape68AK1397
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 630 | $5.180 | $3,263.40 |
| Total Price | $3,263.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 630+ | $5.180 |
| 1260+ | $5.080 |
| 1890+ | $4.970 |
| 3150+ | $4.870 |
| 6300+ | $4.760 |
| 15750+ | $4.660 |
| 31500+ | $4.560 |
| 63000+ | $4.450 |
Full Reel
| Quantity | Price |
|---|---|
| 630+ | $4.200 |
| 1890+ | $4.090 |
| 3150+ | $4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.405NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AK9040
Cut Tape68AK1397
Product RangeCMSC
Technical Datasheet
DC Current Rating14A
Inductance400µH
DC Resistance Max5500µohm
Product RangeCMSC
Impedance1.67kohm
Inductor Case / Package-
Product Length19.5mm
Product Width19.8mm
Product Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
14A
DC Resistance Max
5500µohm
Impedance
1.67kohm
Product Length
19.5mm
Product Height
19.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
400µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
19.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
