Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Newark Part No.
Full Reel51AK3155
Re-Reel51AK3154
Cut Tape51AK3154
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $3.050 | $3,660.00 |
| Total Price | $3,660.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $3.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 2000+ | $2.110 |
| 4000+ | $1.950 |
| 8000+ | $1.820 |
| 12000+ | $1.750 |
| 20000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53910NLTCopy
Newark Part No.
Full Reel51AK3155
Re-Reel51AK3154
Cut Tape51AK3154
Product RangeCMTC
Technical Datasheet
Inductance600µH
DC Resistance Max0.05ohm
RMS Current (Irms)-
Product RangeCMTC
Inductance Tolerance-
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
RMS Current (Irms)
-
Inductance Tolerance
-
Product Width
17.02mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
Product Range
CMTC
Product Length
19.56mm
Product Height
9.9mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for PE-53910NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
