Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-67531NLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54AK9574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 800+ | $4.980 |
| 1000+ | $4.880 |
| 2500+ | $4.790 |
Price for:Each
Minimum: 800
Multiple: 800
$3,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-67531NLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54AK9574
Technical Datasheet
Inductance140µH
DC Current Rating600mA
DC Resistance Max0.6ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
140µH
DC Resistance Max
0.6ohm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
