Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68624NLCopy
Newark Part No.51AK3191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.770 |
| 2500+ | $3.500 |
Price for:Each
Minimum: 1020
Multiple: 85
$3,845.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68624NLCopy
Newark Part No.51AK3191
Technical Datasheet
DC Current Rating-
Inductance47µH
DC Resistance Max0.4ohm
Product Range-
Impedance-
Common Mode Filter Case8.64mm x 6.6mm x 2.49mm
Product Length6.6mm
Product Width8.64mm
Product Height2.49mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.4ohm
Impedance
-
Product Length
6.6mm
Product Height
2.49mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Inductance
47µH
Product Range
-
Common Mode Filter Case
8.64mm x 6.6mm x 2.49mm
Product Width
8.64mm
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
